text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-20ETF06STRL-M3

Rectifiers New Input Diodes - D2PAK-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay VS-20ETF06STRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 600V
Forward Voltage: 1.3V
Operating Temp Range: -40°C to +150°C
Thermal Resistance: 0.9°C/W
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 3
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
Germany (Online Only):
800
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$716.00
USD
Quantity
Unit Price
800
$0.895
1,600+
$0.87
Product Variant Information section