text.skipToContent text.skipToNavigation

Manufacturer Part #

TW9912-NA3-CR

TW9912 Series Single Channel NTSC/PAL/SECAM Video Decoder - QFN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas TW9912-NA3-CR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: Serial
Package Style:  QFN-48
Mounting Method: Surface Mount
Features & Applications

The TW9912-NA3-CR is a NTSC/PAL/SECAM video decoder with component input and progressive output support, available in QFN-48 package.

This video decoder decodes the base-band analog CVBS or S-video signals into digital an 8-bit 4:2:2 YCbCr format. The analog component video is digitized into an 8-bit YCbCr format. It also includes circuits to detect and process vertical blanking interval (VBI) signals, including closed caption and WSS.

Features:

  • NTSC (M, 4.43) and PAL (B, D, G, H, I, M, N, N combination), PAL (60), SECAM support with automatic format detection
  • Software selectable analog input control
  • Built-in analog anti-alias filter
  • Fully programmable static gain or automatic gain control for the Y channel
  • Programmable white peak control for the Y channel
  • 4-H adaptive comb filter Y/C separation
  • PAL delay line for color phase error correction
  • Image enhancement with peaking and CTI
  • Digital sub-carrier PLL for accurate color decoding
  • Digital Horizontal PLL for synchronization processing and pixel sampling
  • Advanced synchronization processing and sync detection for handling non-standard and weak signal
  • Programmable hue, brightness, saturation, contrast, and sharpness
  • Automatic color control and color killer
  • Chroma IF compensation
  • VBI slicer supporting CC and WSS data services
  • Programmable output control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$787.80
USD
Quantity
Web Price
1
$3.32
20
$3.19
50
$3.11
150
$3.03
400+
$2.87
Product Variant Information section