text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1103AHN/0Z

TJA1103 Series 3.3 V 100 Mb/s Surface Mount Ethernet Transceiver - HVQFN-36

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1103AHN/0Z - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 3.3V
Duplex: Full Duplex
Operating Temp Range: -40°C to +125°C
No. of Transceivers: 1
Part Number Aliases: 935405166431
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,600.00
USD
Quantity
Unit Price
4,000+
$1.40
Product Variant Information section