text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9668/9MX

8 Port TSN Gigabit Ethernet Switch with Cortex A7 CPU

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9668/9MX - Technical Attributes
Attributes Table
Data Rate: 2500Mbps
Supply Voltage-Nom: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$2,390.71
USD
Quantity
Web Price
1
$20.78
5
$20.49
20
$20.25
50
$20.09
125+
$19.79
Product Variant Information section