text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9500A-ABZJ-TR

LAN950x Series 3.3 V Surface Mount USB 2.0 to 10/100 Ethernet Controller- QFN-56

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip LAN9500A-ABZJ-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface Type: USB
Package Style:  QFN-56EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,150.00
USD
Quantity
Unit Price
3,000+
$4.05
Product Variant Information section