Manufacturer Part #
LAN8720A-CP-TR
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver SMT T&R - QFN-24
Product Specification Section
Microchip LAN8720A-CP-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip LAN8720A-CP-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 1.6V to 3.6V |
No of Functions / Channels: | 1 |
Interface Type: | RMII |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
5,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
5,000+
$1.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount