text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ9031RNXCA-TR

Single Chip 10/100/1000 Mbps RGMII Support Gigabit Ethernet Transceiver

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip KSZ9031RNXCA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: RGMII
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,300.00
USD
Quantity
Unit Price
1,000+
$3.30
Product Variant Information section