text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8721BLI-TR

KSZ8721B Series 2.5 V 10/100 Base TX/FX Physical Layer Transceiver - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8721BLI-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.5V to 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
The KSZ8721BLI TR is a 10BASE-T, 100BASE-TX and 100BASE-FX physical layer transceiver providing MII/RMII interface to MACs and switches. Using a unique mixed-signal desin that extends signalling distance while reducing power consuption.

Features:

  • Single chip 10BASE-T, 100BASE-TX, and 100BAS-FX physical layer solution
  • Fully compliant to IEEE802.3u standard
  • Low-power CMOSn design,power consuption
  • Supports media independent interface (MII) and reduced MII(RMII)
  • Delivers robust operation
  • Furnishes Auto MDI/MDI-X
  • Offers both poer-down and power-saving modes
  • Configurable thriugh MII serial management ports or via external control pins
  • Available in lead-free and industrial temperature versions

Applications:

  • LAN on Motherboard
  • Media Converter
  • Set-Top Box
  • Cable/DSL Modem
  • Network Printer
  • Game Console
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,780.00
USD
Quantity
Unit Price
1,000+
$3.78
Product Variant Information section