text.skipToContent text.skipToNavigation

Manufacturer Part #

ST33KTPM2X32DKG9

ST33KTPM2X Series 3.3 V I2C/SPI Interface Trusted Platform Module - UFQFPN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST33KTPM2X32DKG9 - Technical Attributes
Attributes Table
Interface Type: I2C/SPI
Supply Voltage-Nom: 1.8V to 3.3V
Operating Temp Range: -40°C to +105°C
Power Dissipation: 66mW
Package Style:  UFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,000.00
USD
Quantity
Web Price
3,000+
$2.00
Product Variant Information section