PCF8584T/2,512 in Tube by NXP | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8584T/2,512

PCF8584 Series 4.5 - 5.5 V Parallel to I2C Converter Interface - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
NXP PCF8584T/2,512 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 100kHz
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 1.5mA
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The PCF8584 is an integrated circuit designed in CMOS technology which serves as an interface between most standard parallel-bus microcontrollers/microprocessors and the serial I2C-bus. The PCF8584 provides both master and slave functions.

Communication with the I2C-bus is carried out on a byte-wise basis using interrupt or polled handshake. It controls all the I2C-bus specific sequences, protocol, arbitration and timing. The PCF8584 allows parallel-bus systems to communicate bidirectionally with the I2C-bus.

Features:

  • Parallel-bus to I2C-bus protocol converter and interface
  • Compatible with most parallel-bus microcontrollers/microprocessors including 8049, 8051, 6800, 68000 and Z80
  • Both master and slave functions
  • Automatic detection and adaption to bus interface type
  • Programmable interrupt vector
  • Multi-master capability
  • I2C-bus monitor mode
  • Long-distance mode (4-wire)
  • Operating supply voltage 4.5 to 5.5 V
  • Operating temperature range: -40 to +85 °C

 

 

Read More...
Pricing Section
Global Stock:
352
USA:
352
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.97
USD
Quantity
Unit Price
1
$3.97
15
$3.89
50
$3.83
150
$3.77
500+
$3.66
Product Variant Information section