Manufacturer Part #
PCA9517ATP,147
PCA9517A Series 5.5 V 400 kHz 1 mA Surface Mount I2C-Bus - HWSON-8
Product Specification Section
NXP PCA9517ATP,147 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9517ATP,147 - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
No of Channels: | 2 |
Clock Frequency-Max: | 400kHz |
Supply Voltage-Nom: | 2.7V to 5.5V |
Supply Current: | 1mA |
Output Type: | Open Drain |
Output Current: | 50mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Power Dissipation: | 100mW |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel