Manufacturer Part #
MCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
Microchip MCP23008-E/ML - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP23008/MCP23S08 8-Bit I/O Expander with Serial Interface of devices.Description of Change: Revision Includes:� Updated description in Section �Features�.� Updated Table 1-1.� Corrected drawings for MCP23008 in Section Package Types.� Corrected Section 1.6.1 �I/O Direction (IODIR) Register�� Corrected packages drawings in Section 3.0 �Packaging Information�.� Updated Section �Product Identification System�, with Automotive Qualified devices.� Minor text and format changes throughout.Reason for Change: To Improve Productivity
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip MCP23008-E/ML - Technical Attributes
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 1.7MHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Features & Applications
Features:
- 8-bit remote bidirectional I/O port
- I/O pins default to input
- High-speed I2C™ interface (MCP23008)
- 100 kHz
- 400 kHz
- 1.7MHz
- Hardware address pins
- Two for the MCP23S08 to allow up to four devices using the same chip-select
- Configurable interrupt output pin
- Configurable as active-high, active-low or open-drain
- Configurable interrupt source
- Interrupt-on-change from configured defaults or pin change
- Polarity Inversion register to configure the polarity of the input port data
- External reset input
- Low standby current: 1 μA (max.)
- Operating voltage:
- 1.8V to 5.5V @ -40°C to +85°C
- I2C @ 100 kHz
Available Packaging
Package Qty:
91 per Tube
Package Style:
QFN-20
Mounting Method:
Surface Mount