Manufacturer Part #
MTCH102T-I/MS
MTCH102 Series 3.6 V 80 mA SMT 2-Channel Proximity/Touch Controller - MSOP-8
Product Specification Section
Microchip MTCH102T-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MTCH102T-I/MS - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 2.05V to 3.6V |
No of Functions / Channels: | 2 |
Supply Current: | 80mA |
Power Dissipation: | 0.8W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
2,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount