Manufacturer Part #
BD37533FV-E2
BD37533 Series 7 to 9.5 V Three Band Equalizer Sound Processor -SSOP-28
Product Specification Section
ROHM BD37533FV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD37533FV-E2 - Technical Attributes
Attributes Table
Interface: | I2C |
Supply Voltage-Nom: | 7V to 9.5V |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount