Manufacturer Part #
TJA1043T,118
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
Product Specification Section
NXP TJA1043T,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1043T,118 - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The TJA1043T,118 is a TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.It is available in SOIC-14 Package.
The transceiver is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller.
Features:
- Suitable for 12 V and 24 V systems
- Low ElectroMagnetic Emission (EME) and high ElectroMagnetic Immunity (EMI)
- VIO input allows for direct interfacing with 3 V and 5 V microcontrollers
- Listen-only mode for node diagnosis and failure containment
- Low-power management
- Very low current Standby and Sleep modes, with local and remote wake-up
- Capability to power down the entire node while supporting local, remote and host wake-up
- Wake-up source recognition
- Protection and diagnosis (detection and signalling)
- High ESD handling capability on the bus pins
- Bus pins and VBAT protected against transients in automotive environments
- Transmit Data (TXD) dominant time-out function with diagnosis
- TXD-to-RXD short-circuit handler with diagnosis
- Thermal protection with diagnosis
View the TJA1043 Series of CAN Transceiver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount