Manufacturer Part #
NA555S-13
NA555 Series 16 V 500 KHz Surface Mount Precision Timer - SOIC-8
Product Specification Section
Diodes Incorporated NA555S-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated NA555S-13 - Technical Attributes
Attributes Table
Type: | Precision Timer |
Operating Frequency: | 500kHz |
Supply Voltage-Max: | 16V |
Supply Current: | 13mA |
High Level Output Current: | -200mA |
Low Level Output Current: | 200mA |
Number Of Timers: | 1 |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.127
5,000
$0.125
7,500
$0.123
10,000
$0.122
12,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount