Manufacturer Part #
SP706TCN-L/TR
SP706 Series 3.08V 200 ms Low Power Microprocessor Supervisory Circuit- NSOIC-8
Product Specification Section
MaxLinear SP706TCN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP706TCN-L/TR - Technical Attributes
Attributes Table
No of Outputs: | Single |
Threshold Voltage: | 3.08|V |
Supply Voltage-Max: | 5.5V |
Reset Timeout: | 200ms |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Features & Applications
The SP706TCN-L/TR is a low power microprocessor supervisory circuit. It is available in narrow 8 pin SOIC package.
This device will significantly improve system reliability and operational efficiency when compared to solutions obtained with discrete components. The feature include a watchdog timer, a µP reset, a power fail comparator, and a manual-reset input.
Features:
- Precision low volateg monitor
- SP706T: +3.08 V
- 200 ms RESET pulse width
- SP706T: Active low
- Independent watchdog timer
- 1.6s timeout
- Enable/Disable function
- 40 µA maximum supply current
- Debounced TTL/CMOS manual reset input
- RESET(bar) asserted down to Vcc=1 V
- Vcc glitch immunity
- Voltage monitor for power failure or low battery warning
Applications:
- Processor and DSPs based systems
- Industrial and medical instruments
View the available SP706 series of voltage supervisors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount