text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL88002IE17Z-T7A

ISL88002 Series 5.5 V 190 msec 1.67 Vth Voltage Supervisor - SC-70-3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL88002IE17Z-T7A - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 1.65|1.69V
Supply Voltage-Max: 5.5V
Reset Timeout: 190ms
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The ISL88002IE17Z-T7A is an extremely low power 160 nA voltage supervisor that help to monitor the power supply voltages in a wide variety of applications.

By providing Power-On Reset and supply voltage supervision in small 3 Ld SC-70 and SOT-23 packages, this device can help to lower system cost, reduce board space requirements and increase the reliability of systems.

Features:

  • Single Voltage Monitoring Supervisors
  • Fixed-Voltage Options Allow Precise Monitoring of +1.8V, +2.5V, +3.0V, +3.3V and +5.0V Power Supplies
  • Ultra Low 160 nA Supply Current
  • ±1.2 % Voltage Threshold Accuracy
  • 190 ms Power-On Reset Timeout
  • Reset Signal Valid Down to VDD = 1 V
  • No External Components Necessary
  • Immune to Power-Supply Transients
  • Available in Small 3 Ld SC-70 and 3 Ld SOT-23 Pb-free Packages
  • Pin Compatible with MAX803, MAX809, MAX810
  • Pb-Free (RoHS Compliant)

Applications:

  • Microprocessor/Microcontroller Systems
  • Intelligent Instruments
  • Controllers
  • Computer Systems
  • Portable/Battery-Powered Equipment
  • PDA and Hand-Held PC Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$232.50
USD
Quantity
Web Price
250
$0.93
500
$0.91
750
$0.895
1,250
$0.88
2,500+
$0.845
Product Variant Information section