Manufacturer Part #
BD5260FVE-TR
Supervisory Circuits CMOS DETEC VOLT 6.0V
Product Specification Section
ROHM BD5260FVE-TR - Product Specification
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
ROHM BD5260FVE-TR - Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 6V |
Supply Voltage-Max: | 10V |
Tolerance (%): | ±1% |
Output Current-Max: | 80mA |
No of Inputs: | 1 |
Supply Current: | 0.95µA |
Power Dissipation: | 210mW |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-665 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
3,000
$0.20
6,000
$0.197
9,000
$0.195
12,000
$0.193
15,000+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-665
Mounting Method:
Surface Mount