Manufacturer Part #
ZXCT210BDW-7
ZXCT21x Series 26 V 14 kHz High Side/Low Side Current Monitor - SOT-363
Product Specification Section
Diodes Incorporated ZXCT210BDW-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT210BDW-7 - Technical Attributes
Attributes Table
Bandwidth: | 14kHz |
Quiescent Current: | 100µA |
Supply Voltage: | 2.7V to 26V |
Input Current: | 5mA |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000
$0.157
15,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount