text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1110QW5-7

Current Monitor Regulator High-Side - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated ZXCT1110QW5-7 - Technical Attributes
Attributes Table
Bandwidth: 0.65MHz
Quiescent Current: 3µA
Supply Voltage: 2.5V to 36V
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section