text.skipToContent text.skipToNavigation

Manufacturer Part #

CUSA-T75-18-2400-TH

CUSA Series 80 Vp-p 40 kHz Through Hole Ultrasonic Transmitter Sensor

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CUSA-T75-18-2400-TH - Technical Attributes
Attributes Table
Type: Transmitter
Supply Voltage: 80V
Frequency Range: 40kHz
Directivity: 75°
Capacitance: 1800pF to 3000pF
Operating Temp Range: -30°C to +85°C
Material: Aluminum
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
1
$2.07
25
$2.03
100
$1.99
250
$1.97
1,000+
$1.92
Product Variant Information section