text.skipToContent text.skipToNavigation

Manufacturer Part #

STLM20DD9F

STLM20 Series 5.5 V Precision Analog Temperature Sensor - UDFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
STMicroelectronics STLM20DD9F - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.4V to 5.5V
Operating Temp Range: -40°C to +85°C
Operating Temp Range (°F): -40°F to +185°F
Output Current-Max: 10mA
Thermal Resistance: 160.2°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UDFN-4
Mounting Method: Surface Mount
Features & Applications

The STLM20 is a precision analog output temperature sensor for low current applications where maximizing battery life is important. It operates over a –55 °C to 130 °C (grade 7) or –40 °C to 85 °C (grade 9) temperature range. The power supply operating range is 2.4 V to 5.5 V. The maximum temperature accuracy of the STLM20 is ± 1.5 °C (±0.5 °C typ) at an ambient temperature of 25 °C and VCC of 2.7 V. The temperature error increases linearly and reaches a maximum of ±2.5 °C at the temperature range extremes. The temperature range is affected by the power supply voltage. For the temperature grade 7 device, a power supply voltage of 2.7 V to 5.5 V, the temperature range extremes are +130 °C and –55 °C (decreasing the power supply voltage from 2.7 V to 2.4 V changes the low end of the operating temperature range from –55 °C to –30 °C, while the positive remains at +130 °C).

STLM20 has a maximum quiescent supply current of 8 μA. Therefore, self-heating is negligible.

Pricing Section
Global Stock:
33,000
Germany (Online Only):
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$552.00
USD
Quantity
Unit Price
3,000
$0.184
6,000
$0.182
9,000
$0.181
12,000
$0.18
15,000+
$0.177
Product Variant Information section