Manufacturer Part #
BGT60TR13CSWXUMA1
Radar Based Sensors Sensor Digital Output
Product Specification Section
Infineon BGT60TR13CSWXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BGT60TR13CSWXUMA1 - Technical Attributes
Attributes Table
Sensor Type: | Radar Sensor |
Supply Voltage: | 1.71V to 1.89V |
Frequency: | 63.5GHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,500+
$12.43
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount