Manufacturer Part #
AS7057-BWLM
AS7057-BWLM WLP T R
Product Specification Section
ams OSRAM AS7057-BWLM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS7057-BWLM - Technical Attributes
Attributes Table
Sensor Type: | Biosignal |
Supply Voltage: | 1.7V to 1.98V |
Supply Current: | 1.1µA |
Frequency: | 1000Hz |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.795
1,000
$0.785
1,500
$0.775
2,000
$0.77
2,500+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount