text.skipToContent text.skipToNavigation

Manufacturer Part #

59025-1-S-02-A

59025 Series 200 V 0.5 A SPST-NO Wire Leads Magnetic Reed Switch Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse 59025-1-S-02-A - Technical Attributes
Attributes Table
Type: Magnetic
Interface: 2-Wire
Capacitance: 0.3pF
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Web Price
100
$1.90
300
$1.85
500
$1.83
1,000
$1.80
2,000+
$1.76
Product Variant Information section