text.skipToContent text.skipToNavigation

Manufacturer Part #

57155-000

subminiature flange mounting reed sensor 12.70mm x 9.00mm x 3.00mm

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Littelfuse 57155-000 - Technical Attributes
Attributes Table
Type: Magnetic
Supply Voltage: 170V
Supply Current: 250mA
Capacitance: 0.3pF
Operating Temp Range: -40°C to +105°C
Mounting Method: Flange Mount
Pricing Section
Global Stock:
860
Germany (Online Only):
860
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
860
Multiple Of:
860
Total
$903.00
USD
Quantity
Unit Price
860
$1.05
1,720
$1.05
2,580
$1.05
3,440
$1.05
4,300+
$1.05
Product Variant Information section