text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-700B-001D

5 V Ported 7 kPa Differential Digital Serial Calibrated Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Amphenol Advanced Sensors NPA-700B-001D - Technical Attributes
Attributes Table
Pressure Range: 7kPa
Sensor Type: Differential
Output Type: Digital
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.75V to 5.25V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$1,230.50
USD
Quantity
Unit Price
50+
$24.61
Product Variant Information section