text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90830LXG-BAH-001-SP

MLX90830 Series 5 V 1034.21 kPa ±0.5 % Absolute Pressure Sensor - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90830LXG-BAH-001-SP - Technical Attributes
Attributes Table
Pressure Range: 150Pa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Voltage: 4.5V to 5.5V
Supply Current: 9.5mA to 12mA
Interface: CMOS
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 16
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
39
Multiple Of:
39
Total
$307.32
USD
Quantity
Web Price
1
$8.08
5
$7.98
30
$7.88
100
$7.82
300+
$7.69
Product Variant Information section