text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90830LXG-BAF-002-RE

MLX90830 Series 5 V 3447.38 kPa ±0.5 % Absolute Pressure Sensor - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90830LXG-BAF-002-RE - Technical Attributes
Attributes Table
Pressure Range: 500Pa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±0.5%
Supply Voltage: 4.5V to 5.5V
Supply Current: 12mA
Interface: CMOS
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 16
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$17,750.00
USD
Quantity
Unit Price
2,500+
$7.10
Product Variant Information section