text.skipToContent text.skipToNavigation

Manufacturer Part #

M3051-000005-100PG

PRESS XDCR M3051-000005-100PG

Product Specification Section
TE Connectivity M3051-000005-100PG - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 689.476kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$11,562.00
USD
Quantity
Unit Price
120+
$96.35