Manufacturer Part #
M3041-000006-250PG
PRESS XDCR M3041-000006-250PG
Product Specification Section
TE Connectivity M3041-000006-250PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity M3041-000006-250PG - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 1723.69kPa |
Sensor Type: | Gauge |
Output Type: | Voltage |
Pressure Accuracy (%): | ±1% |
Supply Voltage: | 5V |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$88.49
Product Variant Information section