text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS33WTR

LPS33W Series 260-1260hPa Ultra-Compact Piezoresistive Pressure Sensor-CCLGA-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LPS33WTR - Technical Attributes
Attributes Table
Pressure Range: 26kPa to 126kPa
Sensor Type: Absolute
Output Type: I2C
Pressure Accuracy (%): ±0.015%
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$9,925.00
USD
Quantity
Unit Price
2,500+
$3.97