text.skipToContent text.skipToNavigation

Manufacturer Part #

DP86-015D

15 PSID MV DIFFERENTIAL PRESSURE SENSOR

Product Specification Section
TE Connectivity DP86-015D - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.42kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Voltage: 5V
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$20,053.20
USD
Quantity
Unit Price
1
$350.93
2
$346.99
4
$343.09
5
$341.85
15+
$334.22