Manufacturer Part #
85-100A-FC
Industrial Pressure Sensors 100 PSIA FLUSH MOUNT PRESSURE SENSOR
Product Specification Section
TE Connectivity 85-100A-FC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 85-100A-FC - Technical Attributes
Attributes Table
Pressure Range: | 689.48kPa |
Sensor Type: | Absolute |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.1% |
Supply Current: | 0.5mA to 2mA |
Operating Temp Range: | -20°C to +125°C |
Storage Temperature Range: | -50°C to +125°C |
No of Terminals: | 6 |
Mounting Method: | Flush Mount |
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$85.83
4
$84.58
10
$83.77
25
$82.96
40+
$81.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flush Mount