text.skipToContent text.skipToNavigation

Manufacturer Part #

6295-BCM-T-040-000

SMI LOW PRESSURE DIGITAL / ANALOG SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6295-BCM-T-040-000 - Technical Attributes
Attributes Table
Pressure Range: 3.923kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±2.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 4.5mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1050
Multiple Of:
350
Total
$12,799.50
USD
Quantity
Unit Price
350+
$12.19
Product Variant Information section