Manufacturer Part #
AH175-PG-A-B
AH175 Series 3.5 - 20 V 25 mA DC Hall IC Latch Switch - SIP-3L
Product Specification Section
Diodes Incorporated AH175-PG-A-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AH175-PG-A-B - Technical Attributes
Attributes Table
Type: | Hall Switch / Latch |
Output Current: | 25mA |
Supply Voltage: | 3.5V to 20V |
Supply Current: | 3.5mA |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SIP-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.305
8,000
$0.30
12,000
$0.295
16,000
$0.295
20,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
4000 per Ammo Pack
Package Style:
SIP-3
Mounting Method:
Through Hole