Manufacturer Part #
NOIL1SM0300A-QDC
LUPA300 Series 2.5 or 3.3 V CMOS Image Sensor - LCC-48
Product Specification Section
onsemi NOIL1SM0300A-QDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NOIL1SM0300A-QDC - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 2.5V to 3.3V |
Optical Format: | 1/2in |
Pixel Size: | 9.9 x 9.9µm |
Active Pixel: | 640 x 480 |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Power Dissipation: | 190mW |
Operating Temp Range: | -40°C to +70°C |
Package Style: | LCC-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25+
$107.93
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Package Style:
LCC-48
Mounting Method:
Surface Mount