text.skipToContent text.skipToNavigation

Manufacturer Part #

HS3003

HS300x Series 5.5V 90% Fully Calibrated Relative Humidity and Temperature Sensor

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HS3003 - Technical Attributes
Attributes Table
Humidity Range - %RH: 10% to 90%
Sensor Type: Humidity
Output Type: I2C
Accuracy: 2.8%RH
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$188.00
USD
Quantity
Web Price
100
$1.88
300
$1.83
500
$1.81
1,000
$1.78
2,000+
$1.74
Product Variant Information section