text.skipToContent text.skipToNavigation

Manufacturer Part #

CC2D35-SIP

Humidity/Temperature Sensor Digital Seria

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Amphenol Advanced Sensors CC2D35-SIP - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: Digital
Resolution: 14b
Accuracy: ±2%RH
Response Time: 7s
Supply Voltage: 5V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.60
USD
Quantity
Unit Price
1
$8.60
5
$8.48
20
$8.38
50
$8.32
125+
$8.19
Product Variant Information section