text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90340SDC-AAA-000-RE

Board Mount Motion Position Sensors Triaxis Programmable Rotary and Linear Pos

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Melexis MLX90340SDC-AAA-000-RE - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,580.00
USD
Quantity
Web Price
3,000+
$1.86
Product Variant Information section