text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-052

5MM PITCH AMR POSITION SENSOR KMXP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
TE Connectivity G-MRCO-052 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Linear Range: 5mm
Supply Voltage: 10V
Supply Current: 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,730.00
USD
Quantity
Web Price
1,000+
$5.73
Product Variant Information section