text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5134-ZSSM

AS5134 Series 5.5V 22mA 360 Step Programmable High Speed Magnetic Rotary Encoder

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
ams OSRAM AS5134-ZSSM - Technical Attributes
Attributes Table
Type: Angular
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 22mA
Rotation Angle: 360°
Operating Temp Range: -40°C to +140°C
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,670.00
USD
Quantity
Web Price
500
$3.34
1,000
$3.29
1,500+
$3.23
Product Variant Information section