Manufacturer Part #
2358691-1
RESOLVER V23401-T1071-B101 HIGH FREQUENCY SIZE 21 +/-10' ACCURACY
Product Specification Section
TE Connectivity 2358691-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2358691-1 - Technical Attributes
Attributes Table
Type: | Angular |
Supply Voltage: | 7V |
Supply Current: | 50mA |
Operating Temp Range: | -55°C to +150°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$123.27
3
$121.24
4
$120.71
10
$119.05
15+
$117.40
Product Variant Information section
Available Packaging
Package Qty:
10 per Box