text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91220KDC-ABF-025-SP

MLX91220 Series 5.5 V 25 A 300 kHz Integrated Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91220KDC-ABF-025-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
Operating Frequency: 300kHz
Supply Current: 20mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$189.00
USD
Quantity
Unit Price
1
$1.96
30
$1.92
100
$1.89
300
$1.86
1,000+
$1.81
Product Variant Information section