text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C122E16F

IONIZATION SMOKE DETECTOR IC W/TEMPORAL, INTERCONNECT, TIMER, LOW BATT

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C122E16F - Technical Attributes
Attributes Table
Type: Ionisation
Supply Voltage: 6V to 12V
Supply Current: 5µA to 9µA
Quiescent Current: 6.5µA
Operating Temp Range: -10°C to +60°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
25
Total
$965.00
USD
Quantity
Web Price
25
$1.10
100
$1.05
500
$0.99
1,000
$0.965
3,125+
$0.905
Product Variant Information section