Manufacturer Part #
ACUROS-1920-GIGE-001
ACUROS CQD Series 1920 H x 1080 V 2.07 MP GigE Vision Interface SWIR Camera
Product Specification Section
onsemi ACUROS-1920-GIGE-001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ACUROS-1920-GIGE-001 - Technical Attributes
Attributes Table
Type: | Thermal |
Resolution: | 2.07 megapixels |
Supply Voltage: | 6V to 16V |
Frames per Second: | 58 |
Shutter Type: | Snapshot global shutter |
Interface/Version: | GigE Vision |
Pixel Size: | 15µm |
Operating Temperature: | -20°C to +55°C |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$17,743.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module