SEN66-SIN-T in Box by Sensirion | Air Quality Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SEN66-SIN-T

SEN6x Series 3.45 V 350 mA 3rd Generation Environmental Sensor

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SEN66-SIN-T - Technical Attributes
Attributes Table
Type: Air Quality
Supply Voltage: 3.15V to 3.45V
Supply Current: 350mA
Operating Temp Range: -10°C to +50°C
Pricing Section
Global Stock:
0
USA:
0
420
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
420
Multiple Of:
420
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19,971.00
USD
Quantity
Unit Price
1
$49.92
4
$49.23
15
$48.58
25
$48.33
50+
$47.55
Product Variant Information section