text.skipToContent text.skipToNavigation

Manufacturer Part #

AIS2IHTR

AIS2IH Series 3.6 V 800Hz MEMS Digital Output Motion Sensor - LGA-12

Product Specification Section
STMicroelectronics AIS2IHTR - Technical Attributes
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.62V to 3.6V
Supply Current: 140µA
Operating Temp Range: -40°C to +115°C
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$19,520.00
USD
Quantity
Web Price
8,000+
$2.44