text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1S40IPHR

ST1S40 Series 18 V 3 A SMT Step-Down Switching Regulator - HSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST1S40IPHR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.8V to 18V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Quiescent Current: 1.5mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Unit Price
2,500+
$0.81